Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



885012209028 | |
|---|---|
DigiKey Part Number | 732-7729-2-ND - Tape & Reel (TR) 732-7729-1-ND - Cut Tape (CT) 732-7729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209028 |
Description | CAP CER 10UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209028 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210BB106K250NX085T | Knowles Novacap | 4 000 | 1763-1210BB106K250NX085TCT-ND | 13,81051 Kč | Parametric Equivalent |
| C1210X106K025T | Holy Stone Enterprise Co., Ltd. | 1 836 | 4587-C1210X106K025TCT-ND | 17,10000 Kč | Parametric Equivalent |
| CC1210KFX7R8BB106 | YAGEO | 6 730 | 13-CC1210KFX7R8BB106CT-ND | 11,89000 Kč | Parametric Equivalent |
| CC1210KKX7R8BB106 | YAGEO | 8 414 | 311-2031-1-ND | 11,89000 Kč | Parametric Equivalent |
| MLAST32NSB7106KTNB25 | Taiyo Yuden | 0 | 587-MLAST32NSB7106KTNB25TR-ND | 4,06078 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,88300 Kč | 78,83 Kč |
| 50 | 5,96880 Kč | 298,44 Kč |
| 100 | 5,38070 Kč | 538,07 Kč |
| 500 | 4,38884 Kč | 2 194,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,08267 Kč | 4 082,67 Kč |
| 2 000 | 3,83064 Kč | 7 661,28 Kč |
| 3 000 | 3,70442 Kč | 11 113,26 Kč |
| 5 000 | 3,56458 Kč | 17 822,90 Kč |
| 7 000 | 3,48287 Kč | 24 380,09 Kč |
| 10 000 | 3,43561 Kč | 34 356,10 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |








