


CC1210KFX7R8BB106 | |
|---|---|
DigiKey Part Number | 13-CC1210KFX7R8BB106TR-ND - Tape & Reel (TR) 13-CC1210KFX7R8BB106CT-ND - Cut Tape (CT) 13-CC1210KFX7R8BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KFX7R8BB106 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KFX7R8BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,29900 Kč | 72,99 Kč |
| 50 | 5,48920 Kč | 274,46 Kč |
| 100 | 4,93650 Kč | 493,65 Kč |
| 500 | 3,99966 Kč | 1 999,83 Kč |
| 1 000 | 3,71061 Kč | 3 710,61 Kč |
| 2 500 | 3,40545 Kč | 8 513,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,06818 Kč | 15 340,90 Kč |
| 10 000 | 2,92405 Kč | 29 240,50 Kč |
| 15 000 | 2,85184 Kč | 42 777,60 Kč |
| 25 000 | 2,77182 Kč | 69 295,50 Kč |
| 35 000 | 2,72502 Kč | 95 375,70 Kč |
| 50 000 | 2,68001 Kč | 134 000,50 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

