
MSAST32NSB7106KTNB25 | |
|---|---|
DigiKey Part Number | 587-MSAST32NSB7106KTNB25TR-ND - Tape & Reel (TR) 587-MSAST32NSB7106KTNB25CT-ND - Cut Tape (CT) 587-MSAST32NSB7106KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST32NSB7106KTNB25 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST32NSB7106KTNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210BB106K250NX085T | Knowles Novacap | 4 000 | 1763-1210BB106K250NX085TCT-ND | 13,81051 Kč | Parametric Equivalent |
| C1210X106K025T | Holy Stone Enterprise Co., Ltd. | 1 836 | 4587-C1210X106K025TCT-ND | 17,10000 Kč | Parametric Equivalent |
| CC1210KFX7R8BB106 | YAGEO | 6 730 | 13-CC1210KFX7R8BB106CT-ND | 11,89000 Kč | Parametric Equivalent |
| CC1210KKX7R8BB106 | YAGEO | 8 414 | 311-2031-1-ND | 11,89000 Kč | Parametric Equivalent |
| CL32B106KAULNNE | Samsung Electro-Mechanics | 27 175 | 1276-3322-1-ND | 9,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 50 | 5,06780 Kč | 253,39 Kč |
| 100 | 4,54860 Kč | 454,86 Kč |
| 500 | 3,67056 Kč | 1 835,28 Kč |
| 1 000 | 3,39966 Kč | 3 399,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,17671 Kč | 6 353,42 Kč |
| 4 000 | 2,99323 Kč | 11 972,92 Kč |
| 6 000 | 2,90135 Kč | 17 408,10 Kč |
| 10 000 | 2,79954 Kč | 27 995,40 Kč |
| 14 000 | 2,74003 Kč | 38 360,42 Kč |
| 20 000 | 2,68277 Kč | 53 655,40 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

