Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLAST32NSB7106KTNB25 | |
|---|---|
DigiKey Part Number | 587-MLAST32NSB7106KTNB25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLAST32NSB7106KTNB25 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLAST32NSB7106KTNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAST32NSB7106KTNB25 | Taiyo Yuden | 341 | 587-MSAST32NSB7106KTNB25CT-ND | 11,05000 Kč | Parametric Equivalent |
| 1210BB106K250NX085T | Knowles Novacap | 4 000 | 1763-1210BB106K250NX085TCT-ND | 13,81051 Kč | Parametric Equivalent |
| 885012209028 | Würth Elektronik | 0 | 732-7729-1-ND | 12,72000 Kč | Parametric Equivalent |
| C1210X106K025T | Holy Stone Enterprise Co., Ltd. | 1 836 | 4587-C1210X106K025TCT-ND | 17,10000 Kč | Parametric Equivalent |
| CC1210KFX7R8BB106 | YAGEO | 6 730 | 13-CC1210KFX7R8BB106CT-ND | 11,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,06078 Kč | 8 121,56 Kč |
| Unit Price without VAT: | 4,06078 Kč |
|---|---|
| Unit Price with VAT: | 4,91354 Kč |







