Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



885012207050 | |
|---|---|
DigiKey Part Number | 732-7663-2-ND - Tape & Reel (TR) 732-7663-1-ND - Cut Tape (CT) 732-7663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207050 |
Description | CAP CER 0.68UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 50 | 1,51600 Kč | 75,80 Kč |
| 100 | 1,32500 Kč | 132,50 Kč |
| 500 | 1,00244 Kč | 501,22 Kč |
| 1 000 | 0,90354 Kč | 903,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78141 Kč | 2 344,23 Kč |
| 6 000 | 0,72177 Kč | 4 330,62 Kč |
| 9 000 | 0,69191 Kč | 6 227,19 Kč |
| 15 000 | 0,65883 Kč | 9 882,45 Kč |
| 21 000 | 0,63951 Kč | 13 429,71 Kč |
| 30 000 | 0,62092 Kč | 18 627,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |






