C0805C684K4RECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,82795 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,19731 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,11468 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5 900
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 7 167
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,14895 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,28886 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 3,59946 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 13,86000 Kč
Datasheet
0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C684K4RECAUTO7210

DigiKey Part Number
C0805C684K4RECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C684K4RECAUTO7210
Description
CAP CER 0805 680NF 16V X7R 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C684K4RECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,76775 Kč7 677,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,76775 Kč
Unit Price with VAT:0,92898 Kč