GCM21BR71C684KA37L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 8 803
Unit Price: 16,80000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 14 459
Unit Price: 5,67000 Kč
Datasheet

Direct


YAGEO
In Stock: 5 900
Unit Price: 5,88000 Kč
Datasheet

Direct


TDK
In Stock: 7 167
Unit Price: 3,99000 Kč
Datasheet

Upgrade


KEMET
In Stock: 2 308
Unit Price: 6,51000 Kč
Datasheet

Upgrade


KEMET
In Stock: 10 323
Unit Price: 6,51000 Kč
Datasheet

Upgrade


TDK
In Stock: 3 395
Unit Price: 8,19000 Kč
Datasheet

Upgrade


TDK
In Stock: 3 180
Unit Price: 7,98000 Kč
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 2,70245 Kč
Datasheet

Upgrade


TDK
In Stock: 59 416
Unit Price: 4,20000 Kč
Datasheet

Upgrade


TDK
In Stock: 3 900
Unit Price: 6,72000 Kč
Datasheet

Upgrade


TDK
In Stock: 19 765
Unit Price: 8,40000 Kč
Datasheet

Upgrade


TDK
In Stock: 2 452
Unit Price: 8,19000 Kč
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet
0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71C684KA37L

DigiKey Part Number
490-16388-2-ND - Tape & Reel (TR)
490-16388-1-ND - Cut Tape (CT)
490-16388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71C684KA37L
Description
CAP CER 0.68UF 16V X7R 0805
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71C684KA37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,13374 Kč12 401,22 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč