
C0805C684K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15991-2-ND - Tape & Reel (TR) 399-15991-1-ND - Cut Tape (CT) 399-15991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684K3RACAUTO |
Description | CAP CER 0.68UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 50 | 2,83060 Kč | 141,53 Kč |
| 100 | 2,50720 Kč | 250,72 Kč |
| 500 | 1,96290 Kč | 981,45 Kč |
| 1 000 | 1,79470 Kč | 1 794,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,61743 Kč | 4 043,57 Kč |
| 5 000 | 1,51068 Kč | 7 553,40 Kč |
| 7 500 | 1,45723 Kč | 10 929,23 Kč |
| 12 500 | 1,39800 Kč | 17 475,00 Kč |
| 17 500 | 1,36338 Kč | 23 859,15 Kč |
| 25 000 | 1,33007 Kč | 33 251,75 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

