
CGA4J3X7R1E684K125AD | |
|---|---|
DigiKey Part Number | 445-9918-2-ND - Tape & Reel (TR) 445-9918-1-ND - Cut Tape (CT) 445-9918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1E684K125AD |
Description | CAP CER 0.68UF 25V 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1E684K125AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 50 | 2,91040 Kč | 145,52 Kč |
| 100 | 2,57860 Kč | 257,86 Kč |
| 500 | 2,02168 Kč | 1 010,84 Kč |
| 1 000 | 1,84971 Kč | 1 849,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,65937 Kč | 3 318,74 Kč |
| 4 000 | 1,54640 Kč | 6 185,60 Kč |
| 6 000 | 1,48981 Kč | 8 938,86 Kč |
| 10 000 | 1,42713 Kč | 14 271,30 Kč |
| 14 000 | 1,39050 Kč | 19 467,00 Kč |
| 20 000 | 1,35526 Kč | 27 105,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

