
CGA4J3X7R1V684K125AB | |
|---|---|
DigiKey Part Number | 445-12764-2-ND - Tape & Reel (TR) 445-12764-1-ND - Cut Tape (CT) 445-12764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1V684K125AB |
Description | CAP CER 0.68UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1V684K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 50 | 3,56540 Kč | 178,27 Kč |
| 100 | 3,17490 Kč | 317,49 Kč |
| 500 | 2,51556 Kč | 1 257,78 Kč |
| 1 000 | 2,31209 Kč | 2 312,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,08332 Kč | 4 166,64 Kč |
| 4 000 | 1,94951 Kč | 7 798,04 Kč |
| 6 000 | 1,88251 Kč | 11 295,06 Kč |
| 10 000 | 1,80826 Kč | 18 082,60 Kč |
| 14 000 | 1,76488 Kč | 24 708,32 Kč |
| 20 000 | 1,72314 Kč | 34 462,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

