Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B684K160CT | |
|---|---|
DigiKey Part Number | 1292-0805B684K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B684K160CT |
Description | CAP CER 0.68UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207050 | Würth Elektronik | 0 | 732-7663-1-ND | 3,78000 Kč | Parametric Equivalent |
| C0805C684K4REC7210 | KEMET | 0 | C0805C684K4REC7210-ND | 0,60775 Kč | Parametric Equivalent |
| C0805C684K4RECAUTO | KEMET | 0 | C0805C684K4RECAUTO-ND | 0,82795 Kč | Parametric Equivalent |
| C0805C684K4RECAUTO7210 | KEMET | 0 | C0805C684K4RECAUTO7210-ND | 0,76775 Kč | Parametric Equivalent |
| C0805C684K4RECTU | KEMET | 0 | 399-C0805C684K4RECTUTR-ND | 0,62728 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49723 Kč | 1 491,69 Kč |
| Unit Price without VAT: | 0,49723 Kč |
|---|---|
| Unit Price with VAT: | 0,60165 Kč |





