
C0805F684K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F684K4RACTUTR-ND - Tape & Reel (TR) 399-C0805F684K4RACTUCT-ND - Cut Tape (CT) 399-C0805F684K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F684K4RACTU |
Description | CAP CER 0.68UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F684K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 50 | 4,85480 Kč | 242,74 Kč |
| 100 | 4,35080 Kč | 435,08 Kč |
| 500 | 3,50330 Kč | 1 751,65 Kč |
| 1 000 | 3,24104 Kč | 3 241,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,96458 Kč | 7 411,45 Kč |
| 5 000 | 2,79803 Kč | 13 990,15 Kč |
| 7 500 | 2,71459 Kč | 20 359,42 Kč |
| 12 500 | 2,62213 Kč | 32 776,62 Kč |
| 17 500 | 2,56808 Kč | 44 941,40 Kč |
| 25 000 | 2,51609 Kč | 62 902,25 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

