875575759001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875575344003

DigiKey Part Number
732-875575344003TR-ND - Tape & Reel (TR)
732-875575344003CT-ND - Cut Tape (CT)
732-875575344003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875575344003
Description
CAP ALUMHYB 150UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875575344003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
130 mA @ 100 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.256" L x 0.256" W (6.50mm x 6.50mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 517
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,37000 Kč19,37 Kč
5016,03920 Kč801,96 Kč
25013,74780 Kč3 436,95 Kč
50011,87310 Kč5 936,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,13697 Kč11 136,97 Kč
Manufacturers Standard Package
Unit Price without VAT:19,37000 Kč
Unit Price with VAT:23,43770 Kč