
870135775004 | |
|---|---|
DigiKey Part Number | 732-11952-1-ND - Cut Tape (CT) 732-11952-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870135775004 |
Description | CAP ALUM POLY 47UF 20% 50V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 870135775004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,07000 Kč | 92,07 Kč |
| 50 | 78,57080 Kč | 3 928,54 Kč |
| 100 | 67,73920 Kč | 6 773,92 Kč |
| 250 | 60,94860 Kč | 15 237,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 48,76130 Kč | 29 256,78 Kč |
| 1 200 | 43,88673 Kč | 52 664,08 Kč |
| Unit Price without VAT: | 92,07000 Kč |
|---|---|
| Unit Price with VAT: | 111,40470 Kč |











