


218-4LPSTF | |
|---|---|
DigiKey Part Number | 218-4LPSTF-ND |
Manufacturer | |
Manufacturer Product Number | 218-4LPSTF |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-4LPSTF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.104" (2.65mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.246" (6.25mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,36000 Kč | 253,60 Kč |
| 75 | 21,50347 Kč | 1 612,76 Kč |
| 150 | 20,29380 Kč | 3 044,07 Kč |
| 300 | 19,16760 Kč | 5 750,28 Kč |
| 525 | 18,32583 Kč | 9 621,06 Kč |
| 1 050 | 17,36826 Kč | 18 236,67 Kč |
| 2 550 | 16,28242 Kč | 41 520,17 Kč |
| 5 025 | 15,55530 Kč | 78 165,38 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


