


SI3402-TP | |
|---|---|
DigiKey Part Number | SI3402-TPMSTR-ND - Tape & Reel (TR) SI3402-TPMSCT-ND - Cut Tape (CT) SI3402-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3402-TP |
Description | MOSFET N-CHANNEL 30V 4A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Tj) 350mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.34 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 5,47800 Kč | 54,78 Kč |
| 100 | 2,48500 Kč | 248,50 Kč |
| 500 | 2,31088 Kč | 1 155,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50851 Kč | 4 525,53 Kč |
| 6 000 | 1,46602 Kč | 8 796,12 Kč |
| 9 000 | 1,44431 Kč | 12 998,79 Kč |
| 15 000 | 1,31172 Kč | 19 675,80 Kč |
| 21 000 | 1,28339 Kč | 26 951,19 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |











