330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080557015

DigiKey Part Number
732-8514-2-ND - Tape & Reel (TR)
732-8514-1-ND - Cut Tape (CT)
732-8514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080557015
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080557015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
422.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
650 mA @ 100 kHz
Part Status
Active
Impedance
150 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TLV330M10X10.5Rubycon2 4341189-2106-1-ND20,02000 KčUpgrade
AFK337M35G24T-FCornell Dubilier Knowles8 297338-2189-1-ND40,04000 KčUpgrade
EEE-FT1H331APPanasonic Industry30 357PCE5026CT-ND30,03000 KčUpgrade
EEE-FT1H331GPPanasonic Industry2PCE5121CT-ND35,25000 KčUpgrade
UCD1V331MNL1GSNichicon30 055493-6425-1-ND18,77000 KčUpgrade
In-Stock: 29 774
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
5017,28920 Kč864,46 Kč
10015,05770 Kč1 505,77 Kč
25013,38924 Kč3 347,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,11514 Kč5 557,57 Kč
1 00010,61962 Kč10 619,62 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč