
AFK337M35G24T-F | |
|---|---|
DigiKey Part Number | 338-2189-2-ND - Tape & Reel (TR) 338-2189-1-ND - Cut Tape (CT) 338-2189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK337M35G24T-F |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Impedance 80 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Surface Mount Land Size 0.406" L x 0.473" W (10.30mm x 12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 26,11100 Kč | 261,11 Kč |
| 50 | 20,31320 Kč | 1 015,66 Kč |
| 100 | 18,48420 Kč | 1 848,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,17956 Kč | 9 589,78 Kč |
| 1 000 | 18,00142 Kč | 18 001,42 Kč |
| 1 500 | 17,40725 Kč | 26 110,88 Kč |
| 2 500 | 16,74488 Kč | 41 862,20 Kč |
| 3 500 | 16,35560 Kč | 57 244,60 Kč |
| 5 000 | 15,97957 Kč | 79 897,85 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |

