
NCV7546MWTXG | |
|---|---|
DigiKey Part Number | 488-NCV7546MWTXGTR-ND - Tape & Reel (TR) 488-NCV7546MWTXGCT-ND - Cut Tape (CT) 488-NCV7546MWTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7546MWTXG |
Description | AUTOMOTIVE DRIVER |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM, SPI 40-QFNW (6x6) |
Datasheet | Datasheet |
Category | Technology NMOS |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 7V ~ 18V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Controller - Speed | Package / Case 40-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (6) | Supplier Device Package 40-QFNW (6x6) |
Interface PWM, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,00000 Kč | 117,00 Kč |
| 10 | 89,34500 Kč | 893,45 Kč |
| 25 | 82,46280 Kč | 2 061,57 Kč |
| 100 | 74,87960 Kč | 7 487,96 Kč |
| 250 | 71,79464 Kč | 17 948,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,49874 Kč | 158 746,85 Kč |
| Unit Price without VAT: | 117,00000 Kč |
|---|---|
| Unit Price with VAT: | 141,57000 Kč |


