


865080443007 | |
|---|---|
DigiKey Part Number | 732-8435-2-ND - Tape & Reel (TR) 732-8435-1-ND - Cut Tape (CT) 732-8435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080443007 |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080443007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 143 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Active | Impedance 560 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1E470MCL1GS | Nichicon | 7 447 | 493-3935-1-ND | 12,60000 Kč | Direct |
| UUD1E470MCL1GS | Nichicon | 16 908 | 493-2273-1-ND | 10,50000 Kč | Direct |
| EEE-FP1E470AP | Panasonic Industry | 2 485 | PCE4543CT-ND | 13,65000 Kč | Upgrade |
| EEE-FP1V470AP | Panasonic Industry | 32 069 | PCE4552CT-ND | 12,60000 Kč | Upgrade |
| EMZA250ARA470MF61G | Chemi-Con | 6 759 | 565-EMZA250ARA470MF61GCT-ND | 16,80000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 50 | 4,91360 Kč | 245,68 Kč |
| 100 | 4,28360 Kč | 428,36 Kč |
| 250 | 3,77964 Kč | 944,91 Kč |
| 500 | 3,31768 Kč | 1 658,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,14970 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



