DRV8421B - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRV8421B - Motor Controller/Driver Power Management Evaluation Board
DRV8421BEVM
DRV8421BEVM

DRV8421BEVM

DigiKey Part Number
296-DRV8421BEVM-ND
Manufacturer
Manufacturer Product Number
DRV8421BEVM
Description
EVAL BOARD FOR DRV8421B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV8421B - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Function
Motor Controller/Driver
Manufacturer
Texas Instruments
Embedded
No
Packaging
Box
Utilized IC / Part
DRV8421B
Part Status
Active
Primary Attributes
4V ~ 18V Operating Voltage
Type
Power Management
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 286,13000 Kč1 286,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 286,13000 Kč
Unit Price with VAT:1 556,21730 Kč