


860010372006 | |
|---|---|
DigiKey Part Number | 732-8598-1-ND - Cut Tape (CT) 732-8598-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010372006 |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010372006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 176 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 269.28 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ100MT15X11 | Rubycon | 15 | 1189-25YXJ100MT15X11CT-ND | 4,80000 Kč | Upgrade |
| 25YXJ100MTA5X11 | Rubycon | 748 | 1189-25YXJ100MTA5X11CT-ND | 7,30000 Kč | Upgrade |
| 25PK100MEFC5X11 | Rubycon | 8 699 | 1189-1218-ND | 5,84000 Kč | Parametric Equivalent |
| 25PK100MEFCTA5X11 | Rubycon | 1 747 | 1189-25PK100MEFCTA5X11-ND | 5,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 50 | 1,93960 Kč | 96,98 Kč |
| 100 | 1,68930 Kč | 168,93 Kč |
| 250 | 1,48076 Kč | 370,19 Kč |
| 500 | 1,31390 Kč | 656,95 Kč |
| 1 000 | 1,25133 Kč | 1 251,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,18877 Kč | 2 377,54 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |


