
25YXJ100MTA5X11 | |
|---|---|
DigiKey Part Number | 1189-25YXJ100MTA5X11CT-ND - Cut Tape (CT) 1189-25YXJ100MTA5X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXJ100MTA5X11 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXJ100MTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 50 | 3,22840 Kč | 161,42 Kč |
| 100 | 2,84890 Kč | 284,89 Kč |
| 500 | 2,18774 Kč | 1 093,87 Kč |
| 1 000 | 1,97856 Kč | 1 978,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,80452 Kč | 3 609,04 Kč |
| 4 000 | 1,65968 Kč | 6 638,72 Kč |
| 6 000 | 1,58662 Kč | 9 519,72 Kč |
| 10 000 | 1,50510 Kč | 15 051,00 Kč |
| 14 000 | 1,45719 Kč | 20 400,66 Kč |
| 20 000 | 1,41087 Kč | 28 217,40 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

