
25YXJ100MT15X11 | |
|---|---|
DigiKey Part Number | 1189-25YXJ100MT15X11CT-ND - Cut Tape (CT) 1189-25YXJ100MT15X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXJ100MT15X11 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXJ100MT15X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,85700 Kč | 28,57 Kč |
| 50 | 2,05640 Kč | 102,82 Kč |
| 100 | 1,80190 Kč | 180,19 Kč |
| 500 | 1,36062 Kč | 680,31 Kč |
| 1 000 | 1,22046 Kč | 1 220,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,10378 Kč | 2 207,56 Kč |
| 4 000 | 1,00664 Kč | 4 026,56 Kč |
| 6 000 | 0,95758 Kč | 5 745,48 Kč |
| 10 000 | 0,90281 Kč | 9 028,10 Kč |
| 14 000 | 0,87063 Kč | 12 188,82 Kč |
| 20 000 | 0,83952 Kč | 16 790,40 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

