100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PK100MEFCTA5X11

DigiKey Part Number
1189-25PK100MEFCTA5X11-ND
Manufacturer
Manufacturer Product Number
25PK100MEFCTA5X11
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
185 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
222 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PK100MEFC5X11Rubycon8 6991189-1218-ND5,84000 KčParametric Equivalent
107CKS025MEMCORNELL DUBILIER KNOWLES89 9591572-1659-ND4,80000 KčParametric Equivalent
ESK107M025AC3AAKEMET18 254399-6102-ND4,17000 KčParametric Equivalent
In-Stock: 1 747
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
103,52500 Kč35,25 Kč
502,55680 Kč127,84 Kč
1002,24820 Kč224,82 Kč
5001,71098 Kč855,49 Kč
2 0001,39920 Kč2 798,40 Kč
4 0001,28131 Kč5 125,24 Kč
6 0001,22179 Kč7 330,74 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč