25 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831056296

DigiKey Part Number
1923-831056296TR-ND - Tape & Reel (TR)
1923-831056296CT-ND - Cut Tape (CT)
1923-831056296DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831056296
Description
WE-SPXO CRYSTAL OSCILLATOR 25.0
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
831056296 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,63000 Kč32,63 Kč
1031,15400 Kč311,54 Kč
5030,31200 Kč1 515,60 Kč
10026,10200 Kč2 610,20 Kč
50025,36526 Kč12 682,63 Kč
1 00021,47121 Kč21 471,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,26298 Kč54 788,94 Kč
Manufacturers Standard Package
Unit Price without VAT:32,63000 Kč
Unit Price with VAT:39,48230 Kč