ProntoCmos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM5545LEX-100.0M

DigiKey Part Number
4289-QM5545LEX-100.0MTR-ND - Tape & Reel (TR)
4289-QM5545LEX-100.0MCT-ND - Cut Tape (CT)
4289-QM5545LEX-100.0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QM5545LEX-100.0M
Description
XTAL OSC XO 100.0000MHZ CMOS TTL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
35mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,10000 Kč58,10 Kč
1050,41500 Kč504,15 Kč
2547,67400 Kč1 191,85 Kč
5045,70380 Kč2 285,19 Kč
10043,81140 Kč4 381,14 Kč
25041,43396 Kč10 358,49 Kč
50040,25812 Kč20 129,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,08324 Kč38 083,24 Kč
2 00036,51281 Kč73 025,62 Kč
3 00035,62530 Kč106 875,90 Kč
5 00034,53833 Kč172 691,65 Kč
Manufacturers Standard Package
Unit Price without VAT:58,10000 Kč
Unit Price with VAT:70,30100 Kč