


2002411114 | |
|---|---|
DigiKey Part Number | 900-2002411114-ND |
Manufacturer | |
Manufacturer Product Number | 2002411114 |
Description | CONN HEADER VERT 4POS 5.7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002411114 Models |
Category | Contact Length - Post 0.127" (3.23mm) |
Mfr | Insulation Height 0.602" (15.29mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 70 | 37,79043 Kč | 2 645,33 Kč |
| 140 | 35,98607 Kč | 5 038,05 Kč |
| 560 | 32,63127 Kč | 18 273,51 Kč |
| 1 050 | 31,21623 Kč | 32 777,04 Kč |
| 5 040 | 27,94805 Kč | 140 858,17 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |










