
82306050029 | |
|---|---|
DigiKey Part Number | 732-3040-2-ND - Tape & Reel (TR) 732-3040-1-ND - Cut Tape (CT) 732-3040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82306050029 |
Description | TVS DEVICE 30V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 V 1 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82306050029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5 V | |
Varistor Voltage (Typ) | 30 V | |
Current - Surge | 1 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.2 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 50 | 15,05560 Kč | 752,78 Kč |
| 100 | 14,42560 Kč | 1 442,56 Kč |
| 500 | 13,79568 Kč | 6 897,84 Kč |
| 1 000 | 13,16575 Kč | 13 165,75 Kč |
| 2 000 | 12,53581 Kč | 25 071,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,03437 Kč | 60 171,85 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |













