New at DigiKey
Diode 80 V 100mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007WT

DigiKey Part Number
5399-1N4007WTTR-ND - Tape & Reel (TR)
5399-1N4007WTCT-ND - Cut Tape (CT)
5399-1N4007WTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4007WT
Description
80V 225MA SOD-523
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Part Status
Active
Capacitance @ Vr, F
3pF @ 500mV, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
80 V
Package / Case
Current - Average Rectified (Io)
100mA
Supplier Device Package
SOD-523
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature - Junction
125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,29300 Kč12,93 Kč
1000,79460 Kč79,46 Kč
5000,57102 Kč285,51 Kč
1 0000,49824 Kč498,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,40481 Kč1 214,43 Kč
6 0000,35746 Kč2 144,76 Kč
9 0000,33327 Kč2 999,43 Kč
15 0000,30605 Kč4 590,75 Kč
21 0000,28989 Kč6 087,69 Kč
30 0000,27417 Kč8 225,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč