Diode 1000 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007WS

DigiKey Part Number
3372-1N4007WSTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
1N4007WS
Description
DIODE STANDARD 1000V 1A SOD323
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Mfr
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-323
Voltage - DC Reverse (Vr) (Max)
1000 V
Operating Temperature - Junction
-55°C ~ 155°C
Current - Average Rectified (Io)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 277,50 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,51624 Kč21 097,44 Kč
Unit Price without VAT:3,51624 Kč
Unit Price with VAT:4,25465 Kč