


1N4007WS | |
|---|---|
DigiKey Part Number | 5399-1N4007WSTR-ND - Tape & Reel (TR) 5399-1N4007WSCT-ND - Cut Tape (CT) 5399-1N4007WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4007WS |
Description | DIODE STANDARD 300V 300MA SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 300mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,43900 Kč | 14,39 Kč |
| 100 | 0,88640 Kč | 88,64 Kč |
| 500 | 0,63734 Kč | 318,67 Kč |
| 1 000 | 0,55622 Kč | 556,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45229 Kč | 1 356,87 Kč |
| 6 000 | 0,39963 Kč | 2 397,78 Kč |
| 9 000 | 0,37269 Kč | 3 354,21 Kč |
| 15 000 | 0,34238 Kč | 5 135,70 Kč |
| 21 000 | 0,32440 Kč | 6 812,40 Kč |
| 30 000 | 0,30690 Kč | 9 207,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |











