


782853200 | |
|---|---|
DigiKey Part Number | 732-6706-2-ND - Tape & Reel (TR) 732-6706-1-ND - Cut Tape (CT) 732-6706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782853200 |
Description | FERRITE BEAD 20 OHM 0805 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 5A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782853200 Models |
Category | Current Rating (Max) 5A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 8mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 20 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 50 | 4,73420 Kč | 236,71 Kč |
| 100 | 4,19200 Kč | 419,20 Kč |
| 500 | 3,85826 Kč | 1 929,13 Kč |
| 1 000 | 3,48287 Kč | 3 482,87 Kč |
| 2 000 | 3,25346 Kč | 6 506,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,90202 Kč | 7 608,08 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |












