56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1612 (4030 Metric) 10A 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78279223560

DigiKey Part Number
732-78279223560TR-ND - Tape & Reel (TR)
732-78279223560CT-ND - Cut Tape (CT)
732-78279223560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78279223560
Description
FERRITE BEAD 56 OHM 1612 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1612 (4030 Metric) 10A 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
78279223560 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
56 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
4mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1612 (4030 Metric)
Mounting Type
Surface Mount
Height (Max)
0.098" (2.48mm)
Size / Dimension
0.160" L x 0.120" W (4.06mm x 3.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
505,50140 Kč275,07 Kč
1005,22850 Kč522,85 Kč
5005,01852 Kč2 509,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,57588 Kč11 439,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč