
TS09-63-25-WT-160-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS09-63-25-WT-160-SMT-TR-ND - Tape & Reel (TR) 2223-TS09-63-25-WT-160-SMT-TRCT-ND - Cut Tape (CT) 2223-TS09-63-25-WT-160-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS09-63-25-WT-160-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS09-63-25-WT-160-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 100 | 3,97910 Kč | 397,91 Kč |
| 250 | 3,68892 Kč | 922,23 Kč |
| 500 | 3,48146 Kč | 1 740,73 Kč |
| 1 000 | 3,28619 Kč | 3 286,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00698 Kč | 9 020,94 Kč |
| 6 000 | 2,85093 Kč | 17 105,58 Kč |
| 9 000 | 2,76702 Kč | 24 903,18 Kč |
| 15 000 | 2,66893 Kč | 40 033,95 Kč |
| 21 000 | 2,60885 Kč | 54 785,85 Kč |
| 30 000 | 2,54900 Kč | 76 470,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











