
ACMS160808A600 | |
|---|---|
DigiKey Part Number | 5262-ACMS160808A600TR-ND - Tape & Reel (TR) 5262-ACMS160808A600CT-ND - Cut Tape (CT) 5262-ACMS160808A600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS160808A600 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,97440 Kč | 24,36 Kč |
| 50 | 0,87780 Kč | 43,89 Kč |
| 100 | 0,78740 Kč | 78,74 Kč |
| 250 | 0,67864 Kč | 169,66 Kč |
| 500 | 0,60474 Kč | 302,37 Kč |
| 1 000 | 0,53608 Kč | 536,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,41398 Kč | 1 655,92 Kč |
| 8 000 | 0,35930 Kč | 2 874,40 Kč |
| 12 000 | 0,32907 Kč | 3 948,84 Kč |
| 20 000 | 0,30710 Kč | 6 142,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





