Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16013TT+T

DigiKey Part Number
MAX16013TT+TTR-ND - Tape & Reel (TR)
MAX16013TT+TCT-ND - Cut Tape (CT)
MAX16013TT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16013TT+T
Description
IC SUPERVISOR 1 CHANNEL 6TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16013TT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
<1ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1238,75000 Kč238,75 Kč
10186,96600 Kč1 869,66 Kč
25173,98960 Kč4 349,74 Kč
100159,73810 Kč15 973,81 Kč
250158,06456 Kč39 516,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500141,92128 Kč354 803,20 Kč
Manufacturers Standard Package
Unit Price without VAT:238,75000 Kč
Unit Price with VAT:288,88750 Kč