
VND7030AJTR | |
|---|---|
DigiKey Part Number | 497-15856-2-ND - Tape & Reel (TR) 497-15856-1-ND - Cut Tape (CT) 497-15856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7030AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 40A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VND7030AJTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 40A |
Series | Rds On (Typ) 31mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-16 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 41,97500 Kč | 419,75 Kč |
| 25 | 38,37600 Kč | 959,40 Kč |
| 100 | 34,41570 Kč | 3 441,57 Kč |
| 250 | 32,52844 Kč | 8 132,11 Kč |
| 500 | 31,78006 Kč | 15 890,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,46523 Kč | 73 663,07 Kč |
| 5 000 | 28,86931 Kč | 144 346,55 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |







