



768772102 | |
|---|---|
DigiKey Part Number | 732-3261-ND |
Manufacturer | |
Manufacturer Product Number | 768772102 |
Description | FIXED IND 1MH 500MA 2.08 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 500 mA 2.08Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 768772102 Models |
Category | Current - Saturation (Isat) 550mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.08Ohm Max |
Packaging Tray | Frequency - Self Resonant 1.8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Size / Dimension 0.307" Dia (7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 27,42500 Kč | 274,25 Kč |
| 50 | 25,56060 Kč | 1 278,03 Kč |
| 140 | 22,70571 Kč | 3 178,80 Kč |
| 280 | 20,84282 Kč | 5 835,99 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |





