
UCC28720D | |
|---|---|
DigiKey Part Number | 296-36515-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28720D |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 650Hz ~ 80kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28720D Models |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 35V |
Manufacturer Texas Instruments | Frequency - Switching 650Hz ~ 80kHz |
Packaging Tube | Fault Protection Current Limiting, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 21 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 29,03100 Kč | 290,31 Kč |
| 75 | 24,05053 Kč | 1 803,79 Kč |
| 150 | 22,89240 Kč | 3 433,86 Kč |
| 300 | 21,93930 Kč | 6 581,79 Kč |
| 525 | 21,29406 Kč | 11 179,38 Kč |
| 1 050 | 20,62350 Kč | 21 654,67 Kč |
| 2 550 | 19,93524 Kč | 50 834,86 Kč |
| 5 025 | 19,51340 Kč | 98 054,84 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |









