
NCP1075STAT3G | |
|---|---|
DigiKey Part Number | NCP1075STAT3GOSTR-ND - Tape & Reel (TR) NCP1075STAT3GOSCT-ND - Cut Tape (CT) NCP1075STAT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1075STAT3G |
Description | IC OFFLINE SWITCH FLYBACK SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1075STAT3G Models |
Category | Duty Cycle 68% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 19 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case TO-261-4, TO-261AA |
Voltage - Breakdown 700V | Supplier Device Package SOT-223 (TO-261) |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 8.2 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6.3V ~ 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 22,85800 Kč | 228,58 Kč |
| 25 | 20,73880 Kč | 518,47 Kč |
| 100 | 18,40500 Kč | 1 840,50 Kč |
| 250 | 17,29088 Kč | 4 322,72 Kč |
| 500 | 16,62016 Kč | 8 310,08 Kč |
| 1 000 | 16,43622 Kč | 16 436,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,79458 Kč | 59 178,32 Kč |
| 8 000 | 14,49551 Kč | 115 964,08 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |








