

7687709222 | |
|---|---|
DigiKey Part Number | 732-4544-2-ND - Tape & Reel (TR) 732-4544-1-ND - Cut Tape (CT) 732-4544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7687709222 |
Description | FIXED IND 2.2MH 430MA 3.7OHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Wirewound Inductor 430 mA 3.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7687709222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.2 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 800kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,15000 Kč | 74,15 Kč |
| 10 | 70,67600 Kč | 706,76 Kč |
| 50 | 68,23900 Kč | 3 411,95 Kč |
| 100 | 65,82280 Kč | 6 582,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,64156 Kč | 13 160,39 Kč |
| 500 | 48,27352 Kč | 24 136,76 Kč |
| Unit Price without VAT: | 74,15000 Kč |
|---|---|
| Unit Price with VAT: | 89,72150 Kč |




