
HV9805MG-G | |
|---|---|
DigiKey Part Number | HV9805MG-GTR-ND - Tape & Reel (TR) HV9805MG-GCT-ND - Cut Tape (CT) HV9805MG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV9805MG-G |
Description | IC LED DRIVER OFFL 10MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher SEPIC, Step-Up (Boost) Dimming 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HV9805MG-G Models |
Category | Voltage - Supply (Max) 8.6V |
Manufacturer Microchip Technology | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology SEPIC, Step-Up (Boost) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) Yes | Supplier Device Package 10-MSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 7.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 25 | 11,05360 Kč | 276,34 Kč |
| 100 | 10,68840 Kč | 1 068,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,16816 Kč | 32 920,40 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |








