
ADM00656 | |
|---|---|
DigiKey Part Number | ADM00656-ND |
Manufacturer | |
Manufacturer Product Number | ADM00656 |
Description | EVAL BOARD FOR HV9805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HV9805 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 125V |
Manufacturer Microchip Technology | Voltage - Input 195.5 ~ 264.5 VAC |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part HV9805 |
Current - Output / Channel 100mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 003,92000 Kč | 6 007,84 Kč |
| Unit Price without VAT: | 3 003,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 634,74320 Kč |


