
HV9910CNG-G | |
|---|---|
DigiKey Part Number | HV9910CNG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV9910CNG-G |
Description | IC LED DRIVER CTRLR PWM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV9910CNG-G Models |
Category | Voltage - Supply (Max) 450V |
Manufacturer Microchip Technology | Frequency 25kHz, 100kHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting, Signage |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Supply (Min) 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 25 | 12,09600 Kč | 302,40 Kč |
| 100 | 11,05340 Kč | 1 105,34 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |



