Parametric Equivalent

HV9910CNG-G-M934 | |
|---|---|
DigiKey Part Number | HV9910CNG-G-M934-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV9910CNG-G-M934 |
Description | IC LED DRIVER CTRLR PWM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV9910CNG-G-M934 Models |
Category | Voltage - Supply (Max) 450V |
Manufacturer Microchip Technology | Frequency 25kHz, 100kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting, Signage |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Supply (Min) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV9910CNG-G | Microchip Technology | 1 121 | HV9910CNG-G-ND | 14,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 13,16816 Kč | 34 237,22 Kč |
| Unit Price without VAT: | 13,16816 Kč |
|---|---|
| Unit Price with VAT: | 15,93347 Kč |




