
HV9910CLG-G | |
|---|---|
DigiKey Part Number | HV9910CLG-GTR-ND - Tape & Reel (TR) HV9910CLG-GCT-ND - Cut Tape (CT) HV9910CLG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV9910CLG-G |
Description | IC LED DRIVER CTRLR PWM 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV9910CLG-G Models |
Category | Voltage - Supply (Max) 450V |
Manufacturer Microchip Technology | Frequency 25kHz, 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting, Signage |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 100 | 9,63810 Kč | 963,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 8,81916 Kč | 29 103,23 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |







