Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250 ~ 500kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750370047

DigiKey Part Number
732-2224-2-ND - Tape & Reel (TR)
732-2224-1-ND - Cut Tape (CT)
732-2224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750370047
Description
XFMR FLYBACK DC/DC CONV 30UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250 ~ 500kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750370047 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
10 ~ 30V
Voltage - Auxiliary
5V @ 20mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
30µH @ 10kHz
Frequency
250 ~ 500kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.365" (9.27mm)
Footprint
0.425" L x 0.525" W (10.80mm x 13.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,64000 Kč177,64 Kč
10160,23600 Kč1 602,36 Kč
25153,73880 Kč3 843,47 Kč
50148,95980 Kč7 447,99 Kč
100144,31090 Kč14 431,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400135,38775 Kč54 155,10 Kč
800131,10941 Kč104 887,53 Kč
1 200128,66279 Kč154 395,35 Kč
Manufacturers Standard Package
Unit Price without VAT:177,64000 Kč
Unit Price with VAT:214,94440 Kč