


LTC6802IG-1#PBF | |
|---|---|
DigiKey Part Number | LTC6802IG-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6802IG-1#PBF |
Description | IC BATT MON LI-ION 1-12CL 44SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6802IG-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,25000 Kč | 550,25 Kč |
| 10 | 397,55000 Kč | 3 975,50 Kč |
| 37 | 343,40514 Kč | 12 705,99 Kč |
| 111 | 341,01000 Kč | 37 852,11 Kč |
| Unit Price without VAT: | 550,25000 Kč |
|---|---|
| Unit Price with VAT: | 665,80250 Kč |







