Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount
750314597_Bottom

750314597

DigiKey Part Number
1297-1165-2-ND - Tape & Reel (TR)
1297-1165-1-ND - Cut Tape (CT)
1297-1165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750314597
Description
XFMR ISOL BUCK DC/DC CON 60UH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750314597 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Isolated Buck Converters
Intended Chipset
LM5160
Chipset Manufacturer
Texas Instruments
Voltage - Primary
10 ~ 40V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
60µH @ 10kHz
Frequency
150kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.345" (8.76mm)
Footprint
0.400" L x 0.526" W (10.16mm x 13.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1066,18600 Kč661,86 Kč
2563,54840 Kč1 588,71 Kč
5061,60820 Kč3 080,41 Kč
10059,71410 Kč5 971,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40056,07253 Kč22 429,01 Kč
80054,32288 Kč43 458,30 Kč
1 20053,32093 Kč63 985,12 Kč
2 00052,08176 Kč104 163,52 Kč
2 80051,27914 Kč143 581,59 Kč
4 00050,44035 Kč201 761,40 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč